Amphenol 10031569-501LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 49 |
| Product Depth (mm) | 14.7 |
| Product Height (mm) | 4.25 |
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10031569-501LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.