Amphenol 10031590-002 technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10031590-002 to view detailed technical specifications.
No datasheet is available for this part.