Amphenol 10031668-101TRLF technical specifications.
| Terminal Pitch (mm) | 0.625 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.15 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 3.25 |
| Type | Board to Board |
| Gender | M |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10031668-101TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.