Amphenol 10032069-001LF technical specifications.
| Gender | Male |
| Number of Contacts | 4 |
| Pitch | 2.4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10032069-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.