Amphenol 10032069-001SLF technical specifications.
| Terminal Pitch (mm) | 2.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Compression Connector |
| Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10032069-001SLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.