
Amphenol 10033526-N3115 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10033526-N3115 to view detailed technical specifications.
No datasheet is available for this part.
