Amphenol 10033527-L3115 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10033527-L3115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.