
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
Amphenol 10033527-N3212LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Gender | Female |
| Length | 9.9mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10033527-N3212LF to view detailed technical specifications.
No datasheet is available for this part.