This Amphenol EyeMax SCSI connector features 48 right-angle contacts for surface-mount applications, with a termination method of solder. It has a body orientation of right angle and a mounting style of surface mount. The connector is designed for use in SCSI applications.
Amphenol 10033804-502LF technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Tradename | EyeMax® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10033804-502LF to view detailed technical specifications.
No datasheet is available for this part.