
200-contact, 2-row female card edge connector with 0.6mm pitch and solder terminals. Features gold-plated copper alloy contacts, a 500mA current rating, and a 50V voltage rating. Designed for surface mount (SMD/SMT) with a right-angle orientation and locking mechanism. Black polymer insulator, lead-free and RoHS compliant.
Amphenol 10033853-152FSLF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 25.2mm |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10033853 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 70.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10033853-152FSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
