Amphenol 10033854-052TSLF technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10033854 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10033854-052TSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.