Amphenol 10034264-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034264-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.