26-contact, female, straight receptacle for telecom and datacom applications. Features a surface mount terminal with gold-plated copper alloy contacts and a 1.27mm pitch. Rated for 1.5A current and 100V AC/DC, with an operating temperature range of 0°C to 65°C. This black, UL94 V-0 flammability rated component is RoHS compliant.
Amphenol 10034273-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 45.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034273-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.