Amphenol 10034524-002LF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 52mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034524-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.