Amphenol 10034542-10002 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10034542-10002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
