240-contact, 2-row female receptacle with a 2mm pitch and straight orientation. Features press-fit terminals, latch and eject mechanism, and a black thermoplastic insulator. Rated for 100V AC and 500mA, operating from -55°C to 105°C. Gold-plated copper alloy contacts ensure reliable connectivity for DDR2 SDRAM memory. Lead-free and RoHS compliant.
Amphenol 10034542-10002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Height | 25.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10034542 |
| Tail Length | 3.3mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034542-10002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.