Amphenol 10034542-10112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 10034542 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034542-10112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.