Amphenol 10034542-10123LF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10034542-10123LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.