Amphenol 10034908-002LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -5 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 46 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10034908 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10034908-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.