Amphenol 10035104-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 12.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 57.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10035104-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
