Amphenol 10035388-202LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Depth (mm) | 22.13 |
| Product Height (mm) | 8.5 |
| Type | Power Card Edge |
| Gender | RCP |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10035388-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.