Amphenol 10035515-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10035515-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.