Amphenol 10035515-111LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 10 |
| Product Length (mm) | 31.9 |
| Product Depth (mm) | 33.8 |
| Product Height (mm) | 19.7 |
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 120 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10035515-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.