This 7-contact SATA surface mount I/O connector features a straight body orientation and solder termination method. It has a terminal pitch of 1.27mm and supports a maximum current rating of 1.5A per contact. The connector operates within a temperature range of -55°C to 85°C and is rated for 500VAC. It is designed for surface mount applications.
Amphenol 10035691-123 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10035691-123 to view detailed technical specifications.
No datasheet is available for this part.