
98-position, 2-row straight card edge connector with 2mm pitch. Features copper alloy contacts with gold/tin plating and cantilever contact type. Designed for 1.56mm board thickness, this female connector offers a 1.1A current rating and 300V AC voltage rating. Nylon housing in black, suitable for solder termination and through-hole mounting. Operates within a -55°C to 85°C temperature range.
Amphenol 10036767-10200TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10036767-10200TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
