Amphenol 10037243-M002 technical specifications.
| Connector Type A | Duplex LC |
| Connector Type B | Duplex LC |
| Mount | Cable |
| Package Quantity | 100 |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10037243-M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.