Amphenol 10037243-M002LF technical specifications.
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037243-M002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.