This through hole socket features 240 gold plated contacts with a copper alloy material and a resin insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is designed for use with DDR2 memory modules and is packaged in a tray with 48 pieces. It is RoHS compliant and has a pitch of 2mm.
Amphenol 10037402-11208LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.75mm |
| Insulation Material | Resin |
| Length | 148mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10037402 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037402-11208LF to view detailed technical specifications.
No datasheet is available for this part.