
240-position, 2mm pitch, straight orientation FB DIMM socket with through-hole mounting. Features copper alloy contacts with gold plating, rated for 500mA current and 100V AC. Operates across a temperature range of -55°C to 105°C, utilizing resin insulation. Designed for DDR2 memory, this component is supplied in tray packaging.
Amphenol 10037402-12208LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.75mm |
| Height | 23mm |
| Insulation Material | Resin |
| Length | 3.18mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10037402 |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10037402-12208LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.