
This 2-row D-Subminiature connector features 240 contacts, a terminal pitch of 2mm, and a straight body orientation. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 0.5A per contact. The connector is designed for through-hole mounting and has a termination method of solder. It is rated for 100VAC.
Amphenol 10037402-13207LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 148 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 23 |
| Type | FB DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10037402-13207LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.