Amphenol 10038031-002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11mm |
| Length | 47.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10038031-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
