Amphenol 10038075-B0RLF technical specifications.
| Body Color | Black |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038075-B0RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.