Amphenol 10038075-D1RLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 5 |
| Type | 3.5MM Miniature Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 1/ContactA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10038075-D1RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.