Amphenol 10038075-H1PLF technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | TITANIUM ALLOY |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Gender | Female |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038075-H1PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
