The 10038393-D150T LF is a compact flash card socket with 50 HDR contacts. It has a terminal pitch of 0.635mm and is designed for surface mount applications. The socket has a maximum current rating of 1A per contact and a maximum voltage rating of 500VAC. It is suitable for use in a variety of applications, including industrial and commercial electronics.
Amphenol 10038393-D150T LF technical specifications.
| Type | Compact Flash Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10038393-D150T LF to view detailed technical specifications.
No datasheet is available for this part.