Amphenol 10038774-22A technical specifications.
| Contact Material | Stainless Steel |
| Height | 8.4mm |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10038774-22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
