Amphenol 10038774-22ALF technical specifications.
| Contact Material | Stainless Steel, Steel |
| Depth | 62.2mm |
| Height | 8.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.3mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10038774-22ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
