Amphenol 10039453-00001LF technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 50 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10039453-00001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.