Amphenol 10039755-10010TLF technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| Height | 11.25mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 10039755 |
| Tail Length | 4.19mm |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10039755-10010TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
