
98-position, 2-row female header with a 2mm pitch, designed for board-to-board applications. Features straight orientation, press-fit termination, and a 1.1A current rating. Constructed with copper alloy contacts plated in gold, tin, and matte, and a black nylon housing. Supports 1.57mm board thickness and 0.062-inch card thickness, with a voltage rating of 300V. Operating temperature range is -55°C to 85°C.
Amphenol 10039755-10012TLF technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 11.25mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Tail Length | 4.19mm |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10039755-10012TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
