164-contact, 2-row female header with a 2mm pitch, designed for board-to-board applications. Features straight orientation, press-fit termination, and a 1.1A current rating. Constructed with copper alloy contacts plated in gold, suitable for 2.36mm board thickness. Operates within a temperature range of -55°C to 85°C and has a 300V AC voltage rating.
Amphenol 10039755-10103TLF technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 9mm |
| Gender | Female |
| Housing Color | Black |
| Length | 89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | PCI Express |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10039755-10103TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.