Amphenol 10040812-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10040812-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.