
The Amphenol Airmax VS Series connector features a 54-position right angle backplane configuration with a 6x9 array and 2mm pitch. It is designed for through hole mount and is available in packaging quantities of 405 units. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is not radiation hardened.
Amphenol 10040862-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38mm |
| Housing Color | Natural |
| Length | 29.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 405 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10040862-101LF to view detailed technical specifications.
No datasheet is available for this part.
