This 12-position backplane connector features a black housing and copper alloy contacts with gold plating. It has a depth of 20.4mm and a length of 19.9mm. The connector is designed for through-hole mounting and is press-fit terminated. It is compliant with RoHS regulations.
Amphenol 10041268-1010031LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.9mm |
| Number of Rows | 12 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10041268-1010031LF to view detailed technical specifications.
No datasheet is available for this part.