Amphenol 10041278-206LF technical specifications.
| Type | Stack |
| Body Material | Liquid Crystal Polymer |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10041278-206LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.