Amphenol 10041278-210LF technical specifications.
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 10041278 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10041278-210LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.