Amphenol 10041373-001LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 15mm |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10041373-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
