Amphenol 10041460-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 17.9mm |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 8 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10041460-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
