Amphenol 10041724-002LF technical specifications.
| Type | SAS |
| Gender | PL |
| Number of Contacts | 15Power/14Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10041724-002LF to view detailed technical specifications.
No datasheet is available for this part.