Amphenol 10041743-101LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10041743-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.